
ROTARY POSITION 5K OHM SERVO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 6009-1002-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | 6009 |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 6009-1002-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.