API Delevan AR251615025CCLF technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMA |
| Frequency | 1.615GHz |
| Height | 0.505inch |
| Impedance | 50R |
| Length | 1.77inch |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 2.1 |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan AR251615025CCLF to view detailed technical specifications.
No datasheet is available for this part.