
API Delevan AR451592175CCAF technical specifications.
| Bandwidth | 175MHz |
| Package/Case | SMA |
| Frequency | 1.592GHz |
| Height | 0.881inch |
| Impedance | 50R |
| Length | 2.81inch |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 3.1 |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan AR451592175CCAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.