
This chip antenna operates at 868MHz with a bandwidth of 30MHz and an impedance of 50 ohms. It is packaged in an SMA connector and measures 0.87inch in height, 4.375inch in length, and 4.375inch in width. The antenna is designed for use in RF and wireless applications.
API Delevan AR780868030CCLF technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMA |
| Frequency | 868MHz |
| Height | 0.87inch |
| Impedance | 50R |
| Length | 4.375inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 3 |
| Width | 4.375inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan AR780868030CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.