API Delevan CM6149R-105/B100 technical specifications.
| Current Rating | 400mA |
| DC Resistance-Max | 250mR |
| Lead Free | Lead Free |
| Resistance | 0.25R |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6149R-105/B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.