API Delevan CM6296R-304/B250 technical specifications.
| Current Rating | 7.5A |
| DC Resistance-Max | 20mR |
| Lead Free | Lead Free |
| Resistance | 0.02R |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6296R-304/B250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.