API Delevan CM6296R-654/B50 technical specifications.
| Current Rating | 5.5A |
| DC Resistance-Max | 30mR |
| Lead Free | Lead Free |
| Resistance | 0.03R |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6296R-654/B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.