API Delevan CM6350-474/R600 technical specifications.
| Current Rating | 1.5A |
| DC Resistance-Max | 60mR |
| Lead Free | Contains Lead |
| Resistance | 0.06R |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan CM6350-474/R600 to view detailed technical specifications.
No datasheet is available for this part.