API Delevan CM6350R-683/R600 technical specifications.
| Current Rating | 4.2A |
| DC Resistance-Max | 10MR |
| Lead Free | Lead Free |
| Resistance | 0.01R |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6350R-683/R600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.