API Delevan FFAM061*1T2 technical specifications.
| Length | 3.937inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -67°C |
| Mount | Adhesive |
| Series | FFAM |
| Shape | Sheet |
| Thickness | 0.024inch |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan FFAM061*1T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.