API Delevan FFAM103*3T technical specifications.
| Length | 300mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FFAM |
| Thickness | 1mm |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan FFAM103*3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.