API Delevan FFAM254*4T technical specifications.
| Length | 400mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | FFAM |
| Thickness | 2.5mm |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan FFAM254*4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.