API Delevan GC4914A-3-100 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan GC4914A-3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.