API Delevan HF1008-471K /R1000 technical specifications.
| DC Resistance-Max | 1.55R |
| Lead Free | Contains Lead |
| Rated Current-Max | 310mA |
| Resistance | 1.55R |
| Self Resonant Frequency | 425MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan HF1008-471K /R1000 to view detailed technical specifications.
No datasheet is available for this part.