API Delevan HF1008R-272GTR technical specifications.
| Package/Case | 1008 |
| Height | 2.41mm |
| Inductance | 2.7mH |
| Length | 2.92mm |
| Max DC Current | 285mA |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 62MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan HF1008R-272GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.