This 33uH wirewound inductor features a ferrite core and a molded/unshielded protection style. It has a tolerance of 15% and is tested at 1K frequency. The inductor can handle a maximum DC current of 2.17A and has a maximum DC resistance of 0.075 Ohm. It measures 22.35mm in length, 7.26mm in height, and 8.38mm in depth. The operating temperature range is from -55C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.17A |
| Max DC Resistance | 0.075Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |