This is a fixed inductor from API Delevan with a type of power inductors, wirewound technology, and a molded/unshielded protection style. The core material is ferrite with an inductance of 82uH and a tolerance of 15%. It has a maximum DC current of 1.53A and a maximum DC resistance of 0.152Ohm. The inductance test frequency is 1KHz. The inductor is available in an 8532 case size with dimensions of 22.35mm in length, 7.26mm in height, and 8.38mm in depth. It operates between -55°C and 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.53A |
| Max DC Resistance | 0.152Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |