The MIL8532-38LT is a power inductor from API Delevan, featuring a wirewound design with a ferrite core. It has a molded and unshielded protection style and a tolerance of 15%. The inductor's inductance is 1200uH, with a maximum DC current of 0.37A and a maximum DC resistance of 2.55 ohms. It measures 22.35mm in length, 7.26mm in height, and 8.38mm in depth. The inductor operates within a temperature range of -55°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 2.55Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |