The MIL8532-39LT is a ferrite wirewound inductor from API Delevan with a type of power inductor, technology of wirewound, and protection style of molded/unshielded. It has a core material of ferrite, an inductance of 1500uH, and a tolerance of 15%. The inductor has a maximum DC current of 0.34A and a maximum DC resistance of 3R. The inductor measures 22.35mm in length, 7.26mm in height, and 8.38mm in depth. It operates within a temperature range of -55C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 3Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |