API Delevan P1330R-823K/R500 technical specifications.
| DC Resistance (DCR) | 1.38R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 362mA |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-823K/R500 to view detailed technical specifications.
No datasheet is available for this part.