API Delevan P1330R-823KTR technical specifications.
| Height | 3.68mm |
| Inductance | 82uH |
| Length | 8.26mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-823KTR to view detailed technical specifications.
No datasheet is available for this part.