API Delevan P1812-334KTR technical specifications.
| Height | 3.4mm |
| Inductance | 330uH |
| Length | 4.83mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan P1812-334KTR to view detailed technical specifications.
No datasheet is available for this part.