API Delevan P1812-473KTR technical specifications.
| Height | 3.4mm |
| Inductance | 47uH |
| Length | 4.83mm |
| Max DC Current | 260mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan P1812-473KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.