API Delevan P1812-562K/R500 technical specifications.
| DC Resistance (DCR) | 437mR |
| Lead Free | Contains Lead |
| Rated Current-Max | 650mA |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan P1812-562K/R500 to view detailed technical specifications.
No datasheet is available for this part.