API Delevan P1812R-473K/R500 technical specifications.
| DC Resistance (DCR) | 2.064R |
| Lead Free | Lead Free |
| Rated Current-Max | 260mA |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-473K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.