API Delevan P5005C050S500H technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P5005C050S500H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.