API Delevan PSM4F-103Z-10T0 technical specifications.
| Capacitance | 10nF |
| Current | 10A |
| DC Resistance (DCR) | 0.5mR |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PSM |
| Voltage | 200V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PSM4F-103Z-10T0 to view detailed technical specifications.
No datasheet is available for this part.