API Delevan S1008-151GTR technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.41mm |
| Inductance | 150nH |
| Length | 2.92mm |
| Max DC Current | 1.015A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 353MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S1008-151GTR to view detailed technical specifications.
No datasheet is available for this part.