API Delevan S1008-183K/R500 technical specifications.
| DC Resistance-Max | 5R |
| Lead Free | Contains Lead |
| Rated Current-Max | 200mA |
| Self Resonant Frequency | 21MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S1008-183K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.