The S1008R-102JTR is a shielded ferrite inductor from API Delevan with a 1uH inductance value and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a 1008 package quantity, packaged in tape and reel, and features a self resonant frequency of 120MHz.
API Delevan S1008R-102JTR technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.41mm |
| Inductance | 1uH |
| Length | 2.92mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 120MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-102JTR to view detailed technical specifications.
No datasheet is available for this part.