The S1008R-103KTR is a shielded ferrite inductor from API Delevan with a 10uH inductance value and 10% tolerance. It has a maximum DC current rating of 230mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 1008 case and is designed for surface mount applications.
API Delevan S1008R-103KTR technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.41mm |
| Inductance | 10uH |
| Length | 2.92mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 29MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-103KTR to view detailed technical specifications.
No datasheet is available for this part.