API Delevan S1008R-151K/R500 technical specifications.
| DC Resistance-Max | 110mR |
| Lead Free | Lead Free |
| Rated Current-Max | 1.015A |
| Self Resonant Frequency | 353MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-151K/R500 to view detailed technical specifications.
No datasheet is available for this part.