API Delevan S1008R-222KTR technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 0.095inch |
| Inductance | 2.2uH |
| Length | 0.115inch |
| Max DC Current | 375mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 60MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-222KTR to view detailed technical specifications.
No datasheet is available for this part.