API Delevan S1008R-223KTR technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 0.095inch |
| Inductance | 22uH |
| Length | 0.115inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 18MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-223KTR to view detailed technical specifications.
No datasheet is available for this part.