The S1008R-331KTR is a ferrite shielded inductor from API Delevan with a core material of ferrite and a package type of 1008-case. It has an inductance of 330nH and a Q factor of 40. The inductor is designed for surface mount technology and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and has a self resonant frequency of 293MHz.
API Delevan S1008R-331KTR technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.41mm |
| Inductance | 330nH |
| Length | 2.92mm |
| Max DC Current | 865mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 293MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-331KTR to view detailed technical specifications.
No datasheet is available for this part.