API Delevan S1210-473KTR technical specifications.
| Height | 2.57mm |
| Inductance | 47uH |
| Length | 3.51mm |
| Max DC Current | 171mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 10MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210-473KTR to view detailed technical specifications.
No datasheet is available for this part.