API Delevan S1210R-102K/R2000 technical specifications.
| DC Resistance-Max | 400mR |
| Rated Current-Max | 635mA |
| Self Resonant Frequency | 140MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-102K/R2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.