API Delevan S1210R-104K/R500 technical specifications.
| DC Resistance-Max | 10R |
| Rated Current-Max | 127mA |
| Self Resonant Frequency | 8MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-104K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.