API Delevan S1210R-471K/R500 technical specifications.
| DC Resistance-Max | 450mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 653mA |
| Self Resonant Frequency | 220MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-471K/R500 to view detailed technical specifications.
No datasheet is available for this part.