API Delevan S1812-154K/R500 technical specifications.
| DC Resistance-Max | 9R |
| Lead Free | Contains Lead |
| Rated Current-Max | 158mA |
| Self Resonant Frequency | 6MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S1812-154K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.