API Delevan S1812R-334K/R500 technical specifications.
| DC Resistance-Max | 14R |
| Lead Free | Lead Free |
| Rated Current-Max | 129mA |
| Self Resonant Frequency | 3.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-334K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.