API Delevan S1812R-684K/R500 technical specifications.
| DC Resistance-Max | 32R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 79mA |
| Self Resonant Frequency | 2.6MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-684K/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.