API Delevan S3483-2R2MTR technical specifications.
| Inductance | 2.2uH |
| Length | 7mm |
| Max DC Current | 2.4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S3483-2R2MTR to view detailed technical specifications.
No datasheet is available for this part.