API Delevan S3483R-120MTR technical specifications.
| Package/Case | 120 |
| Height | 3.5mm |
| Inductance | 12uH |
| Length | 7.2mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S3483R-120MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.