API Delevan S4924-104H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.12R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 100uH |
| Length | 13.21mm |
| Max DC Current | 312mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 113mA |
| Self Resonant Frequency | 10MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-104H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.