This shielded wirewound ferrite inductor features an inductance of 3900uH with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C. The inductor has a maximum DC current rating of 0.072A and a maximum DC resistance of 73.8mΩ. The minimum quality factor is 50 and the minimum self resonant frequency is 1.9MHz. The inductor is available in a 4924 case size with a product length of 13.21mm, height of 5.84mm, and product depth of 6.35mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.072A |
| Max DC Resistance | 73.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1.9MHz |
| Case Size | 4924 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |