The SP1812-333K is a ferrite shielded inductor with a nonstandard package and surface mount configuration. It has a DC resistance of 1.2 ohms and an inductance of 33 microhenries. The inductor is rated for a maximum DC current of 408 milliamperes and can operate at temperatures between -55°C and 125°C. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 33uH |
| Max DC Current | 408mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 359mA |
| Series | SP1812 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |