API Delevan SPD125-153MTR technical specifications.
| Height | 6mm |
| Inductance | 15uH |
| Length | 12mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SPD125-153MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.