API Delevan SPD125-334M/R500 technical specifications.
| Lead Free | Contains Lead |
| Rated Current-Max | 720mA |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SPD125-334M/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.