API Delevan SPD125R-103M/R500 technical specifications.
| Lead Free | Lead Free |
| Rated Current-Max | 4A |
| Resistance | 0.055R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SPD125R-103M/R500 to view detailed technical specifications.
No datasheet is available for this part.